AS4C16M16MD1A-6BINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $30.87596
Datasheet
New at DigiKey
Image for AS4C16M16MD1A-6BINTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M16MD1A-6BINTR

DigiKey Part Number
1450-AS4C16M16MD1A-6BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C16M16MD1A-6BINTR
Description
IC DRAM 256MBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit LVCMOS 166 MHz 5.5 ns 60-FBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVCMOS
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
5.5 ns
Memory Type
Volatile
Voltage - Supply
1.7V ~ 1.95V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
SDRAM - DDR
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16M x 16
Supplier Device Package
60-FBGA (8x9)
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C16M16MD1A-6BINAlliance Memory, Inc.01450-AS4C16M16MD1A-6BIN-ND$30.87596Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.02558$75,063.95
Manufacturers Standard Package