AS4C128M8D3LC-12BCN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 242
Unit Price: $53.13000
Datasheet
78-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M8D3LC-12BCN

DigiKey Part Number
1450-AS4C128M8D3LC-12BCN-ND
Manufacturer
Manufacturer Product Number
AS4C128M8D3LC-12BCN
Description
IC DRAM 1GBIT PARALLEL 78FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
210$37.82143$7,942.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.