
AS4C128M8D3LB-12BCN | |
|---|---|
DigiKey Part Number | 1450-1449-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M8D3LB-12BCN |
Description | IC DRAM 1GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (8x10.5) |
Memory Organization 128M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.79000 | $94.79 |
| 10 | $88.06000 | $880.60 |
| 25 | $85.35560 | $2,133.89 |
| 50 | $83.31340 | $4,165.67 |
| 242 | $78.72153 | $19,050.61 |
| 484 | $76.74312 | $37,143.67 |
| 726 | $75.60043 | $54,885.91 |

