
AS4C128M8D3B-12BIN | |
---|---|
DigiKey Part Number | 1450-1448-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M8D3B-12BIN |
Description | IC DRAM 1GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.99000 | $61.99 |
10 | $57.61700 | $576.17 |
25 | $55.86760 | $1,396.69 |
50 | $54.54240 | $2,727.12 |
242 | $51.55864 | $12,477.19 |
484 | $50.26946 | $24,330.42 |
726 | $49.52398 | $35,954.41 |
1,210 | $48.59569 | $58,800.78 |