MFR Recommended

AS4C128M8D3B-12BAN | |
|---|---|
DigiKey Part Number | AS4C128M8D3B-12BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M8D3B-12BAN |
Description | IC DRAM 1GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 8 | Supplier Device Package 78-FBGA (8x10.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M8D3B-12BIN | Alliance Memory, Inc. | 55 | 1450-1448-ND | $107.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | $57.39455 | $13,889.48 |


