
CT220RMV-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220RMV-HS5TR-ND - Tape & Reel (TR) 620-CT220RMV-HS5CT-ND - Cut Tape (CT) 620-CT220RMV-HS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220RMV-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Mfr | Voltage - Supply 2.7V ~ 5.5V |
Series | Response Time 20µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case SC-74A, SOT-753 |
Output Analog Voltage | Supplier Device Package SOT-23-5 |
Frequency DC ~ 200kHz | Base Product Number |
Linearity ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 5 | $12.26600 | $61.33 |
| 10 | $11.67500 | $116.75 |
| 25 | $10.97400 | $274.35 |
| 50 | $10.49560 | $524.78 |
| 100 | $10.05650 | $1,005.65 |
| 500 | $9.17454 | $4,587.27 |
| 1,000 | $8.84633 | $8,846.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.38119 | $25,143.57 |
| 6,000 | $8.11883 | $48,712.98 |
| 9,000 | $7.97557 | $71,780.13 |








