New at DigiKey
CT220BMV-HS5 CT220 Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5355

DigiKey Part Number
2183-5355-ND
Manufacturer
Manufacturer Product Number
5355
Description
CT220 CUR SEN +/-1.5mT/150G
Customer Reference
Detailed Description
CT220BMV-HS5 CT220 Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±15mT
Interface
Analog
Sensitivity
150mV/mT
Voltage - Supply
2.7V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
CT220BMV-HS5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.76000$38.76