cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK780KLR-150U-T-DK

DigiKey Part Number
620-1959-ND
Manufacturer
Manufacturer Product Number
ASEK780KLR-150U-T-DK
Description
EVAL BOARD FOR ACS780XLR
Customer Reference
Detailed Description
ACS780xLR - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
150A
Interface
Analog
Sensitivity
26.66mV/A
Voltage - Supply
4.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS780xLR
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.