ASEK772LCB-050B-T-DK is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 1
Unit Price: $410.21000
ASEK772LCB-050B-T-DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK772LCB-050B-T-DK

DigiKey Part Number
620-1956-ND
Manufacturer
Manufacturer Product Number
ASEK772LCB-050B-T-DK
Description
EVAL BOARD FOR ACS772
Customer Reference
Detailed Description
ACS772 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Current Sensor
Sensing Range
50A
Interface
Analog
Sensitivity
40mV/A
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS772
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,052.36000$1,052.36
Manufacturers Standard Package