
APS12200LLHALT | |
|---|---|
DigiKey Part Number | 620-APS12200LLHALTTR-ND - Tape & Reel (TR) 620-APS12200LLHALTCT-ND - Cut Tape (CT) 620-APS12200LLHALTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12200LLHALT |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.8V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 5 | $5.51600 | $27.58 |
| 10 | $5.23000 | $52.30 |
| 25 | $4.88840 | $122.21 |
| 50 | $4.65680 | $232.84 |
| 100 | $4.44560 | $444.56 |
| 500 | $4.01936 | $2,009.68 |
| 1,000 | $3.86109 | $3,861.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.63687 | $10,910.61 |
| 6,000 | $3.51055 | $21,063.30 |
| 9,000 | $3.44155 | $30,973.95 |
| 15,000 | $3.35949 | $50,392.35 |
| 21,000 | $3.30820 | $69,472.20 |


