
APS11800LLHALT-0SH1A | |
---|---|
DigiKey Part Number | 620-APS11800LLHALT-0SH1ATR-ND - Tape & Reel (TR) 620-APS11800LLHALT-0SH1ACT-ND - Cut Tape (CT) 620-APS11800LLHALT-0SH1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11800LLHALT-0SH1A |
Description | 2-WIRE HALL-EFFECT SWITCH WITH B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 110mT Trip, 45mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 30V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
5 | $7.02800 | $35.14 |
10 | $6.67600 | $66.76 |
25 | $6.25360 | $156.34 |
50 | $5.96440 | $298.22 |
100 | $5.69930 | $569.93 |
500 | $5.16816 | $2,584.08 |
1,000 | $4.97061 | $4,970.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.98718 | $11,961.54 |
6,000 | $3.85308 | $23,118.48 |
9,000 | $3.77990 | $34,019.10 |
15,000 | $3.69278 | $55,391.70 |
21,000 | $3.63837 | $76,405.77 |