
ATS19581LSTBTN-FSNHPYM-A | |
---|---|
DigiKey Part Number | 620-ATS19581LSTBTN-FSNHPYM-ATR-ND - Tape & Reel (TR) 620-ATS19581LSTBTN-FSNHPYM-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS19581LSTBTN-FSNHPYM-A |
Description | GMR SPEED SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SIP Module, Formed Leads | |
Supplier Device Package | 3-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.14000 | $80.14 |
5 | $72.52000 | $362.60 |
10 | $69.69500 | $696.95 |
25 | $66.30880 | $1,657.72 |
50 | $63.99660 | $3,199.83 |
100 | $61.87650 | $6,187.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $56.51190 | $45,209.52 |