
APEK4962KLP-01-T-DK | |
|---|---|
DigiKey Part Number | APEK4962KLP-01-T-DK-ND |
Manufacturer | |
Manufacturer Product Number | APEK4962KLP-01-T-DK |
Description | EVAL BOARD FOR A4962 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A4962 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | A4962 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,447.64000 | $1,447.64 |

