
AMT49100KJPTR-B-5 | |
---|---|
DigiKey Part Number | 620-AMT49100KJPTR-B-5-ND |
Manufacturer | |
Manufacturer Product Number | AMT49100KJPTR-B-5 |
Description | IC GATE DRVR HALF-BRIDGE 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 80V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | 2.4A, 4.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.83000 | $50.83 |
10 | $39.04300 | $390.43 |
25 | $36.08560 | $902.14 |
100 | $32.83580 | $3,283.58 |
250 | $31.28720 | $7,821.80 |
500 | $30.35376 | $15,176.88 |
1,500 | $29.20061 | $43,800.92 |