ACS781LLRTR-050B-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS72981KLRATR-150U3

DigiKey Part Number
620-ACS72981KLRATR-150U3-ND
Manufacturer
Manufacturer Product Number
ACS72981KLRATR-150U3
Description
CURRENT SENSOR HE 150A 7-PSOF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect Unidirectional 7-PowerSMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
17.6mV/A
Frequency
DC ~ 250kHz
Linearity
±0.8%
Accuracy
±3.5%
Voltage - Supply
3V ~ 3.6V
Response Time
1.8µs
Current - Supply (Max)
14mA (Typ)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
7-PowerSMD Module
Supplier Device Package
7-PSOF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
9,000$20.44112$183,970.08
Manufacturers Standard Package