Current Sensor ±30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724LLCTR-30AB-T

DigiKey Part Number
620-1722-2-ND - Tape & Reel (TR)
620-1722-1-ND - Cut Tape (CT)
620-1722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LLCTR-30AB-T
Description
CURRENT SENSOR HE/OL 30A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor ±30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS724LLCTR-30AB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1.5%
Mfr
Accuracy
±0.8%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
4µs
For Measuring
AC/DC
Current - Supply (Max)
14mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
66mV/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 120kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,349
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.11000$35.11
5$31.45600$157.28
10$30.08200$300.82
25$28.45960$711.49
50$27.34640$1,367.32
100$26.32850$2,632.85
500$24.27974$12,139.87
1,000$23.51661$23,516.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$22.43403$67,302.09
Manufacturers Standard Package