
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 66mV/A |
Series | Voltage - Supply 4.5 ~ 5.5V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Current Sensor | Utilized IC / Part ACS724LLCTR-30AB |
Sensing Range ±30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.91000 | $77.91 |


