8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70331EOLCTR-2P5U3

DigiKey Part Number
620-ACS70331EOLCTR-2P5U3TR-ND - Tape & Reel (TR)
620-ACS70331EOLCTR-2P5U3CT-ND - Cut Tape (CT)
620-ACS70331EOLCTR-2P5U3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS70331EOLCTR-2P5U3
Description
CURRENT SENSOR GMR 2.5A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 2.5A 1 Channel GMR Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
800mV/A
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
-
Voltage - Supply
3V ~ 4.5V
Response Time
535ns
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,079
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
5$1.97400$9.87
10$1.88300$18.83
25$1.77320$44.33
50$1.69880$84.94
100$1.63050$163.05
500$1.49316$746.58
1,000$1.44206$1,442.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36961$4,108.83
6,000$1.32875$7,972.50
Manufacturers Standard Package