
ACS70312LKTATN-0P5B5-C | |
---|---|
DigiKey Part Number | 620-ACS70312LKTATN-0P5B5-CTR-ND - Tape & Reel (TR) 620-ACS70312LKTATN-0P5B5-CCT-ND - Cut Tape (CT) 620-ACS70312LKTATN-0P5B5-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70312LKTATN-0P5B5-C |
Description | LINEAR HALL EFFECT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
5 | $28.00000 | $140.00 |
10 | $26.76800 | $267.68 |
25 | $25.31280 | $632.82 |
50 | $24.31600 | $1,215.80 |
100 | $23.40220 | $2,340.22 |
500 | $21.56538 | $10,782.69 |
1,000 | $21.23118 | $21,231.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $19.67756 | $78,710.24 |