4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70312LKTATN-001B5-C

DigiKey Part Number
620-ACS70312LKTATN-001B5-CTR-ND - Tape & Reel (TR)
620-ACS70312LKTATN-001B5-CCT-ND - Cut Tape (CT)
620-ACS70312LKTATN-001B5-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS70312LKTATN-001B5-C
Description
LINEAR HALL EFFECT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
240kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.28000$31.28
5$28.00000$140.00
10$26.76800$267.68
25$25.31280$632.82
50$24.31600$1,215.80
100$23.40220$2,340.22
500$21.56538$10,782.69
1,000$21.23118$21,231.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$19.67756$78,710.24
Manufacturers Standard Package