
ACS37002LMCATR-050U5 | |
---|---|
DigiKey Part Number | 620-ACS37002LMCATR-050U5TR-ND - Tape & Reel (TR) 620-ACS37002LMCATR-050U5CT-ND - Cut Tape (CT) 620-ACS37002LMCATR-050U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002LMCATR-050U5 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37002LMCATR-050U5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.73000 | $54.73 |
5 | $49.34000 | $246.70 |
10 | $47.32300 | $473.23 |
25 | $44.91320 | $1,122.83 |
50 | $43.26960 | $2,163.48 |
100 | $41.76070 | $4,176.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $27.57038 | $22,056.30 |