
ACS37002KMABTR-050B5-M | |
---|---|
DigiKey Part Number | 620-ACS37002KMABTR-050B5-MTR-ND - Tape & Reel (TR) 620-ACS37002KMABTR-050B5-MCT-ND - Cut Tape (CT) 620-ACS37002KMABTR-050B5-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37002KMABTR-050B5-M |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 19.8mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 3.15V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
5 | $29.60800 | $148.04 |
10 | $28.32800 | $283.28 |
25 | $26.79400 | $669.85 |
50 | $25.74800 | $1,287.40 |
100 | $24.78820 | $2,478.82 |
500 | $22.85630 | $11,428.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.69420 | $21,694.20 |
2,000 | $21.04746 | $42,094.92 |
3,000 | $20.69407 | $62,082.21 |