
A8585KLKTR-T-1 | |
---|---|
DigiKey Part Number | A8585KLKTR-T-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8585KLKTR-T-1 |
Description | IC REG BUCK 3.3V 2A 10SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 10-LSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SOIC | |
Base Product Number |