
A5950KEUSR-J | |
|---|---|
DigiKey Part Number | 620-1860-2-ND - Tape & Reel (TR) 620-1860-1-ND - Cut Tape (CT) 620-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5950KEUSR-J |
Description | IC MOTOR DRIVER 5.5V-40V 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-QFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.62000 | $17.62 |
| 10 | $13.02900 | $130.29 |
| 25 | $11.88520 | $297.13 |
| 100 | $10.62320 | $1,062.32 |
| 250 | $10.02124 | $2,505.31 |
| 500 | $9.65852 | $4,829.26 |
| 1,000 | $9.36008 | $9,360.08 |
| 2,500 | $9.04490 | $22,612.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $8.16870 | $49,012.20 |

