
A5931GESTR-1-T | |
|---|---|
DigiKey Part Number | 620-A5931GESTR-1-T-ND |
Manufacturer | |
Manufacturer Product Number | A5931GESTR-1-T |
Description | 5931 WITH DELL SPEED CURVE, FORC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | 5V ~ 16V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 5 | $16.64400 | $83.22 |
| 10 | $15.86800 | $158.68 |
| 25 | $14.95600 | $373.90 |
| 50 | $14.32960 | $716.48 |
| 100 | $13.75770 | $1,375.77 |
| 500 | $12.60668 | $6,303.34 |
| 1,500 | $11.94437 | $17,916.56 |
| 6,000 | $11.22834 | $67,370.04 |

