
A3942KLGTR-T | |
|---|---|
DigiKey Part Number | 620-1668-2-ND - Tape & Reel (TR) 620-1668-1-ND - Cut Tape (CT) 620-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3942KLGTR-T |
Description | IC MOTOR DRIVER 4.5V-60V 38TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI, Parallel 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - High Side (4) | |
Interface | SPI, Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.41000 | $29.41 |
| 10 | $22.15400 | $221.54 |
| 25 | $20.33760 | $508.44 |
| 100 | $18.34350 | $1,834.35 |
| 250 | $17.39148 | $4,347.87 |
| 500 | $16.81802 | $8,409.01 |
| 1,000 | $16.34584 | $16,345.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $14.49998 | $57,999.92 |



