
A33230LLHALT-YZ-S-AR-03 | |
|---|---|
DigiKey Part Number | 620-A33230LLHALT-YZ-S-AR-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A33230LLHALT-YZ-S-AR-03 |
Description | 3D HALL-EFFECT SENSOR WITH SINE/ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Y, Z Axis SOT-23W-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Y, Z | |
Output Type | Analog Voltage | |
Sensing Range | ±30mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 12 b | |
Bandwidth | 75kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | SOT-23W-5 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $6.01224 | $108,220.32 |



