
A31010SEHALX-4 | |
|---|---|
DigiKey Part Number | 620-A31010SEHALX-4TR-ND - Tape & Reel (TR) 620-A31010SEHALX-4CT-ND - Cut Tape (CT) 620-A31010SEHALX-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31010SEHALX-4 |
Description | SEN HALL EFT ANLG VOLT 6-MLP/DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 5 | $6.57800 | $32.89 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.84400 | $146.10 |
| 50 | $5.57080 | $278.54 |
| 100 | $5.32100 | $532.10 |
| 500 | $4.81846 | $2,409.23 |
| 1,000 | $4.63150 | $4,631.50 |
| 5,000 | $4.25558 | $21,277.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.11561 | $41,156.10 |
| 20,000 | $3.98723 | $79,744.60 |


