
A31010SEHALT-10 | |
|---|---|
DigiKey Part Number | 620-A31010SEHALT-10TR-ND - Tape & Reel (TR) 620-A31010SEHALT-10CT-ND - Cut Tape (CT) 620-A31010SEHALT-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31010SEHALT-10 |
Description | SEN HALL EFT ANLG VOLT 6-MLP/DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 0mT ~ 25mT | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | Sleep Mode | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 5 | $6.77400 | $33.87 |
| 10 | $6.42100 | $64.21 |
| 25 | $6.01160 | $150.29 |
| 50 | $5.73040 | $286.52 |
| 100 | $5.47470 | $547.47 |
| 500 | $4.95888 | $2,479.44 |
| 1,000 | $4.76715 | $4,767.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.49565 | $13,486.95 |
| 6,000 | $4.34264 | $26,055.84 |
| 9,000 | $4.25907 | $38,331.63 |
| 15,000 | $4.15966 | $62,394.90 |


