
A1698LUBTN-FWPE-T | |
---|---|
DigiKey Part Number | 620-A1698LUBTN-FWPE-TTR-ND - Tape & Reel (TR) 620-A1698LUBTN-FWPE-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1698LUBTN-FWPE-T |
Description | MAGNETIC SWITCH SPEC PURP MODULE |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 60% Trip, 40% Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Module | |
Package / Case | 2-SIP Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.17000 | $16.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $9.34699 | $112,163.88 |