4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1365LKTTN-2-T

DigiKey Part Number
620-A1365LKTTN-2-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1365LKTTN-2-T
Description
PROGRAMMABLE LINEAR CURRENT SENS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
15mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
120kHz
Operating Temperature
-40°C ~ 150°C
Features
Programmable
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$16.86166$202,339.92
Manufacturers Standard Package