
A1360LKTTN-T | |
---|---|
DigiKey Part Number | 620-1233-2-ND - Tape & Reel (TR) 620-1233-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1360LKTTN-T |
Description | SENSOR HALL EFFECT ANALOG 4SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1360LKTTN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 50kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module |