Similar
Similar
Similar
Similar

A1302KLHLT-T | |
|---|---|
DigiKey Part Number | 620-1021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1302KLHLT-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1302KLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 6V | |
Current - Supply (Max) | 11mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W |



