
A1308LLHLT-1-T | |
|---|---|
DigiKey Part Number | 620-A1308LLHLT-1-TTR-ND - Tape & Reel (TR) 620-A1308LLHLT-1-TCT-ND - Cut Tape (CT) 620-A1308LLHLT-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1308LLHLT-1-T |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 5 | $10.17800 | $50.89 |
| 10 | $9.68500 | $96.85 |
| 25 | $9.08960 | $227.24 |
| 50 | $8.68520 | $434.26 |
| 100 | $8.31440 | $831.44 |
| 500 | $7.56838 | $3,784.19 |
| 1,000 | $7.29099 | $7,290.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.89773 | $20,693.19 |
| 6,000 | $6.67604 | $40,056.24 |
| 9,000 | $6.55495 | $58,994.55 |

