
A1101LLHLT-T | |
---|---|
DigiKey Part Number | 620-1000-2-ND - Tape & Reel (TR) 620-1000-1-ND - Cut Tape (CT) 620-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1101LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1101LLHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 17.5mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
5 | $12.31600 | $61.58 |
10 | $11.73400 | $117.34 |
25 | $11.02920 | $275.73 |
50 | $10.54940 | $527.47 |
100 | $10.11180 | $1,011.18 |
500 | $9.23048 | $4,615.24 |
1,000 | $8.90269 | $8,902.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.43801 | $25,314.03 |
6,000 | $8.17597 | $49,055.82 |
9,000 | $8.03282 | $72,295.38 |