ACS726LLFTR-20B-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 0
Unit Price: $10.29594
Datasheet
24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS726LLFTR-20B-T

DigiKey Part Number
620-1648-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS726LLFTR-20B-T
Description
CURRENT SENSOR HE/OL 20A 24-QSOP
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
3V ~ 3.6V
Response Time
5µs
Current - Supply (Max)
40mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes