A1172ECGLT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 40,668
Unit Price: $5.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,443
Unit Price: $4.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,615
Unit Price: $4.74000
Datasheet
A1172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1172ECGLT

DigiKey Part Number
620-1244-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1172ECGLT
Description
MAGNETIC SWITCH OMNIPOLAR 4WLCSP
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
A1172ECGLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.5V
Current - Supply (Max)
2mA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.96x0.96)
Package / Case
4-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes