
SF2024B | |
---|---|
DigiKey Part Number | 5171-SF2024BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2024B |
Description | FILTER SAW 467.751MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 467.751MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 18dB 12.5MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 467.751MHz | |
Bandwidth | 12.5MHz | |
Insertion Loss | 18dB | |
Ratings | AEC-Q200 | |
Applications | SDARS | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $28.87004 | $14,435.02 |