
AK4114VQ | |
---|---|
DigiKey Part Number | 974-1004-ND |
Manufacturer | |
Manufacturer Product Number | AK4114VQ |
Description | IC AUDIO DECODER 24BIT 48LQFP |
Customer Reference | |
Detailed Description | Digital Audio Interface Transceiver (DIX) IC AC-3 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AK4114VQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Audio Interface Transceiver (DIX) | |
Applications | AC-3 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP | |
Base Product Number |