TX32-33010S-19.200-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33020S-32.000-X-R

DigiKey Part Number
3997-TX32-33020S-32.000-X-RTR-ND - Tape & Reel (TR)
3997-TX32-33020S-32.000-X-RCT-ND - Cut Tape (CT)
3997-TX32-33020S-32.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33020S-32.000-X-R
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33020S-32.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.55000$22.55
10$19.56500$195.65
25$18.50120$462.53
50$17.73660$886.83
100$17.00210$1,700.21
250$16.07952$4,019.88
500$15.62322$7,811.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.77919$14,779.19
2,000$14.16975$28,339.50
3,000$13.82532$41,475.96
5,000$13.40350$67,017.50
Manufacturers Standard Package