
S53305-125.000-X-R | |
---|---|
DigiKey Part Number | 3997-S53305-125.000-X-RTR-ND - Tape & Reel (TR) 3997-S53305-125.000-X-RCT-ND - Cut Tape (CT) 3997-S53305-125.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S53305-125.000-X-R |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53305-125.000-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $12.48900 | $124.89 |
25 | $11.81080 | $295.27 |
50 | $11.32300 | $566.15 |
100 | $10.85490 | $1,085.49 |
250 | $10.26508 | $2,566.27 |
500 | $9.84072 | $4,920.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.43419 | $9,434.19 |
2,000 | $9.04475 | $18,089.50 |
3,000 | $8.82453 | $26,473.59 |
5,000 | $8.55491 | $42,774.55 |
7,000 | $8.38200 | $58,674.00 |
10,000 | $8.20254 | $82,025.40 |