
S2A33025-125.000-P-X-M | |
|---|---|
DigiKey Part Number | 3997-S2A33025-125.000-P-X-MTR-ND - Tape & Reel (TR) 3997-S2A33025-125.000-P-X-MCT-ND - Cut Tape (CT) 3997-S2A33025-125.000-P-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A33025-125.000-P-X-M |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2A33025-125.000-P-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.06000 | $36.06 |
| 10 | $31.36900 | $313.69 |
| 25 | $29.66760 | $741.69 |
| 50 | $28.44220 | $1,422.11 |
| 100 | $27.26650 | $2,726.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $25.78836 | $6,447.09 |
| 500 | $24.72434 | $12,362.17 |
| 750 | $24.12295 | $18,092.21 |
| 1,250 | $23.38644 | $29,233.05 |
| 1,750 | $22.91410 | $40,099.68 |
| 2,500 | $22.42406 | $56,060.15 |
| 3,000 | $22.17782 | $66,533.46 |

