27.12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-27.120-12-1015-X-R

DigiKey Part Number
3997-C3E-27.120-12-1015-X-RTR-ND - Tape & Reel (TR)
3997-C3E-27.120-12-1015-X-RCT-ND - Cut Tape (CT)
3997-C3E-27.120-12-1015-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-27.120-12-1015-X-R
Description
CRYSTAL 27.1200MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-27.120-12-1015-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 27,120-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz8401908-1185-1-ND$6.00000Similar
Q 27,120-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz1,6001908-1187-1-ND$6.00000Similar
Q 27,120-JXS32-12-10/15-T1-FU-WA-LFJauch Quartz1,2261908-1203-1-ND$5.26000Similar
R2520-27.120-12-F-1015-EXT-TRRaltron Electronics92151-R2520-27.120-12-F-1015-EXT-TRCT-ND$2.80000Similar
In-Stock: 993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.11600$31.16
25$2.94320$73.58
50$2.82160$141.08
100$2.70490$270.49
250$2.55820$639.55
500$2.45230$1,226.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.35077$2,350.77
2,000$2.25352$4,507.04
3,000$2.19851$6,595.53
5,000$2.13113$10,655.65
7,000$2.08790$14,615.30
10,000$2.04304$20,430.40
Manufacturers Standard Package