
C3E-20.000-10-3050-A-X1-R | |
---|---|
DigiKey Part Number | 3997-C3E-20.000-10-3050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-20.000-10-3050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-20.000-10-3050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-20.000-10-3050-A-X1-R |
Description | CRYSTAL 20MHZ 10PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-20.000-10-3050-A-X1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.66400 | $46.64 |
25 | $4.41080 | $110.27 |
50 | $4.22860 | $211.43 |
100 | $4.05380 | $405.38 |
250 | $3.83324 | $958.31 |
500 | $3.67458 | $1,837.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.52252 | $3,522.52 |
2,000 | $3.37686 | $6,753.72 |
3,000 | $3.29447 | $9,883.41 |
5,000 | $3.19360 | $15,968.00 |
7,000 | $3.12885 | $21,901.95 |
10,000 | $3.06169 | $30,616.90 |
12,000 | $3.02793 | $36,335.16 |
24,000 | $2.90299 | $69,671.76 |
25,000 | $2.89580 | $72,395.00 |