
SVZ1CM101E06E00RAXXX | |
|---|---|
DigiKey Part Number | 3222-SVZ1CM101E06E00RAXXXTR-ND - Tape & Reel (TR) 3222-SVZ1CM101E06E00RAXXXCT-ND - Cut Tape (CT) 3222-SVZ1CM101E06E00RAXXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVZ1CM101E06E00RAXXX |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.53060 | $76.53 |
| 100 | $1.35510 | $135.51 |
| 500 | $1.05244 | $526.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95667 | $956.67 |
| 2,000 | $0.87696 | $1,753.92 |
| 3,000 | $0.83674 | $2,510.22 |
| 5,000 | $0.79186 | $3,959.30 |
| 7,000 | $0.76548 | $5,358.36 |
| 10,000 | $0.73998 | $7,399.80 |
| 12,000 | $0.72785 | $8,734.20 |
| 24,000 | $0.68681 | $16,483.44 |
| 25,000 | $0.68462 | $17,115.50 |


