Parametric Equivalent

| WTAX20SAD9SY-1 | |
|---|---|
| DigiKey Part Number | 4134-WTAX20SAD9SY-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | WTAX20SAD9SY-1 | 
| Description | WTAX20SAD9SY-1 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | - | |
| Insulation Color | Gray | |
| Insulation Height | 0.335" (8.51mm) | |
| Contact Length - Post | 0.140" (3.56mm) | |
| Operating Temperature | -65°C ~ 125°C | |
| Material Flammability Rating | - | |
| Contact Finish - Post | - | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Guide Pin, Polarizing Key | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | 1000V | |
| Applications | - | |
| Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
| Contact Shape | Circular | |
| Contact Material | Beryllium Copper | |
| Contact Finish Thickness - Post | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 41 | $289.43366 | $11,866.78 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China