VRRAF-06-30-50-04-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRRAF-10-50-50-00-G

DigiKey Part Number
4134-VRRAF-10-50-50-00-G-ND
Manufacturer
Manufacturer Product Number
VRRAF-10-50-50-00-G
Description
HIGH SPEED / HIGH DENSITY CONNEC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
10
Number of Columns
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$13,381.57000$13,381.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.