
RM422-220-832-0256 | |
---|---|
DigiKey Part Number | 4134-RM422-220-832-0256-ND |
Manufacturer | |
Manufacturer Product Number | RM422-220-832-0256 |
Description | RM422-220-832-0256 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 220 | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.90mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $4,983.39333 | $14,950.18 |