MM-2P2-009-161-45WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-2P2-009-161-45WD

DigiKey Part Number
4134-MM-2P2-009-161-45WD-ND
Manufacturer
Manufacturer Product Number
MM-2P2-009-161-45WD
Description
CABLE ASSY D - MIC D 9P 914.4MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,350.78000$3,350.78
10$2,848.77700$28,487.77
25$2,784.59720$69,614.93
Manufacturers Standard Package