Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/25-E01CP | |
|---|---|
DigiKey Part Number | 4134-M83513/25-E01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-E01CP |
Description | M83513/25-E01CP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/31-E01NP | Molex | 0 | 4134-M83513/31-E01NP-ND | $3,725.65500 | Parametric Equivalent |
| M83513/31-E01NW | Molex | 0 | 4134-M83513/31-E01NW-ND | $3,654.82750 | Parametric Equivalent |
| M83513/31-E02CP | Molex | 0 | 4134-M83513/31-E02CP-ND | $3,422.63000 | Parametric Equivalent |
| M83513/31-E02NW | Molex | 0 | 4134-M83513/31-E02NW-ND | $3,654.82750 | Parametric Equivalent |
| M83513/31-E02PP | Molex | 0 | 4134-M83513/31-E02PP-ND | $5,513.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $3,904.43250 | $15,617.73 |


